
Radial leaded, time delay electric fuse with a 500mA current rating and 250VAC voltage rating. Features a 35A interrupting rating, 242mR DC cold resistance, and 310mW power dissipation. Constructed with a nylon body and through-hole mounting for PCB applications. Compliant with HALOGEN FREE and RoHS standards, and holds VDE, cULus, CCC, SEMKO, and KC approvals.
Eaton SR-5-500MA-BK technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon |
| Package/Case | Radial |
| Current Rating | 500mA |
| DC Cold Resistance | 242mR |
| Diameter | 8.5mm |
| Fuse Current | 500mA |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | No |
| Resistance | 242mR |
| RoHS Compliant | Yes |
| Series | SR-5 |
| Size | 7.6mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-500MA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
