Subminiature slow-blow fuse with a 6.3A current rating and 250V AC voltage rating. Features a radial package for PCB mounting, a polyamide/nylon body, and a 8.5mm body diameter. Compliant with VDE, cULus, CCC, PSE, SEMKO, and KC standards, this fuse offers a time-delay blow characteristic and a DC cold resistance of 8mR. Operating temperature range is -40°C to 85°C.
Eaton SR-5-6.3A-BK technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Polyamide, Nylon |
| Package/Case | Radial |
| Current Rating | 6.3A |
| DC Cold Resistance | 8mR |
| Fuse Current | 6.3A |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 8mR |
| RoHS Compliant | Yes |
| Series | SR-5 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-6.3A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.