Eaton SR-5-630MA-AP technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Black |
| Current Rating | 630mA |
| DC Cold Resistance | 154mR |
| Fuse Current | 630mA |
| Fuse Size | 8.5 X 7.6mm |
| Height | 0.319inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR-5 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-630MA-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.