
Subminiature slow-blow fuse with a 250V AC/DC voltage rating and 800mA current rating. Features a radial package with 0.6mm diameter leads, measuring 8.5 x 7.6mm. Constructed with a black nylon body, this fuse offers a DC cold resistance of 112mR and a power dissipation of 430mW. Approvals include VDE, cULus, CCC, SEMKO, and KC, with a temperature range of -40°C to 85°C. Supplied in bulk packaging.
Eaton SR-5-800MA-BK technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon |
| Package/Case | Radial |
| Color | Black |
| Current Rating | 800mA |
| DC Cold Resistance | 112mR |
| Diameter | 8.5mm |
| Fuse Current | 800mA |
| Fuse Size | 8.5 X 7.6mm |
| Height | 0.319inch |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 430mW |
| Reach SVHC Compliant | No |
| Resistance | 112mR |
| Series | SR-5 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-800MA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
