Eaton SR-5F-1.25A-AP technical specifications.
| Approvals | cULus, PSE |
| Package/Case | Radial |
| Current Rating | 1.25A |
| DC Cold Resistance | 116mR |
| Diameter | 8.5mm |
| Fuse Current | 1.25A |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR-5F |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-1.25A-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.