Subminiature fast-acting fuse with a 1.25A current rating and 250V AC voltage rating. Features a radial package with a 8.5mm body diameter, 8.1mm height, and 7.6mm length. Constructed with nylon and plastic body materials, it offers a DC cold resistance of 116mR and a power dissipation of 413mW. Operating temperature range is -40°C to 125°C. Approvals include cULus and PSE, with RoHS compliance. Mounts via through-hole on PCBs.
Eaton SR-5F-1.25A-BK technical specifications.
| Approvals | cULus, PSE |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon, Plastic |
| Package/Case | Radial |
| Current Rating | 1.25A |
| DC Cold Resistance | 116mR |
| Diameter | 8.5mm |
| Fuse Current | 1.25A |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 413mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 116mR |
| RoHS Compliant | Yes |
| Series | SR-5F |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-1.25A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.