
Subminiature fast-acting fuse with a 1A current rating and 250V AC working voltage. Features radial leads with a 5.08mm pitch, suitable for through-hole mounting. Dimensions are 8.5mm diameter and 7.6mm length, with a DC cold resistance of 171mR. Operating temperature range is -40°C to 125°C. Approvals include cULus and PSE. Packaged in an ammo pack, containing 1000 units.
Eaton SR-5F-1A-AP technical specifications.
| Approvals | cULus, PSE |
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 171mR |
| Diameter | 8.5mm |
| Fuse Current | 1A |
| Height | 0.319inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resistance | 171mR |
| Series | SR-5F |
| Size | 7.6mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-1A-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
