Subminiature fast-acting fuse with a 2.5A current rating and 250V AC voltage rating. Features a radial package with a 8.5mm body diameter and 7.6mm length, suitable for through-hole PCB mounting. Offers a low DC cold resistance of 49mR and operates within a temperature range of -40°C to 125°C. Constructed with nylon and plastic body materials, this fuse is RoHS compliant and includes cULus and PSE approvals.
Eaton SR-5F-2.5A-BK technical specifications.
| Approvals | cULus, PSE |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon, Plastic |
| Package/Case | Radial |
| Current Rating | 2.5A |
| DC Cold Resistance | 49mR |
| Diameter | 8.5mm |
| Fuse Current | 2.5A |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 825mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 49mR |
| RoHS Compliant | Yes |
| Series | SR-5F |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-2.5A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.