
Subminiature fast-acting fuse, 4A current rating, 250V AC maximum voltage. Features radial termination with a body size of 8.5 x 7.6mm and 0.319-inch height. Designed for through-hole PCB mounting, with a DC cold resistance of 26mR and maximum power dissipation of 1.32W. Operating temperature range from -40°C to 125°C. Approvals include cULus and PSE.
Eaton SR-5F-4A-BK technical specifications.
| Approvals | cULus, PSE |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon, Plastic |
| Package/Case | Radial |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 26mR |
| Diameter | 8.5mm |
| Fuse Current | 4A |
| Fuse Size | 8.5 X 7.6mm |
| Height | 0.319inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 1.32W |
| Reach SVHC Compliant | No |
| Resistance | 26mR |
| Series | SR-5F |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-4A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
