Eaton SR-5F-500MA-AP technical specifications.
| Package/Case | Radial |
| Current Rating | 500mA |
| Diameter | 8.5mm |
| Length | 7.6mm |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-500MA-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.