
Fast-acting electric fuse with a 5A current rating and 250VAC voltage rating. Features a 50A interrupt rating and 18mΩ DC cold resistance. Designed for through-hole PCB mounting with radial terminations. Operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.25W. Compliant with HALOGEN FREE and ROHS standards, with cULus and PSE approvals.
Eaton SR-5F-5A-BK technical specifications.
| Approvals | cULus, PSE |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon, Plastic |
| Package/Case | Radial |
| Current | 5A |
| Current Rating | 5A |
| DC Cold Resistance | 18mR |
| Diameter | 8.5mm |
| Fuse Current | 5A |
| Fuse Size | 8.5 X 7.6mm |
| Height | 0.319inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | Unknown |
| Resistance | 18mR |
| Series | SR-5F |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-5A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.