Subminiature fast-acting fuse with a 7A current rating and 125V AC voltage rating. Features a radial package with a 8.5mm body diameter and 7.6mm length, designed for through-hole mounting. Operating temperature range from -40°C to 125°C, with a DC cold resistance of 11mR and 1.75W power dissipation. Approvals include cULus and PSE.
Eaton SR-5F-7A-BK technical specifications.
| Approvals | cULus, PSE |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 7A |
| DC Cold Resistance | 11mR |
| Diameter | 8.5mm |
| Fuse Current | 7A |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 1.75W |
| Reach SVHC Compliant | No |
| Resistance | 11mR |
| Series | SR-5F |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-7A-BK to view detailed technical specifications.
No datasheet is available for this part.