Eaton SR-5F-800MA-AP technical specifications.
| Approvals | cULus |
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 245mR |
| Diameter | 8.5mm |
| Fuse Current | 800mA |
| Height | 0.319inch |
| Lead Pitch | 5.08mm |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 320mW |
| Reach SVHC Compliant | No |
| Resistance | 245mR |
| Series | SR-5F |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-800MA-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.