Subminiature slow blow fuse with a 1.6A current rating and 250VAC/300VDC voltage rating. Features a radial package with a 8.6mm length and 8.5mm body diameter, suitable for through-hole mounting. Operating temperature range from -40°C to 85°C. RoHS compliant with VDE, cULus, CCC, PSE, SEMKO, and KC approvals. Bulk packaging contains 200 units.
Eaton SR-5H-1.6A-BK technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 9.2mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 1.6A |
| DC Cold Resistance | 43mR |
| Fuse Current | 1.6A |
| Height | 0.362inch |
| Length | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR-5H |
| Termination | Radial |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5H-1.6A-BK to view detailed technical specifications.
No datasheet is available for this part.