Subminiature slow-blow fuse, 2.5A current rating, 250VAC voltage rating, featuring a radial package for through-hole mounting. This time-delay fuse offers a DC cold resistance of 25mR and operates within a temperature range of -40°C to 85°C. Approvals include VDE, cULus, CCC, PSE, SEMKO, and KC, with RoHS compliance. Dimensions are 8.4mm x 8.6mm.
Eaton SR-5H-2.5A-BK technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 9.2mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 2.5A |
| DC Cold Resistance | 25mR |
| Fuse Current | 2.5A |
| Height | 0.362inch |
| Length | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR-5H |
| Termination | Radial |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5H-2.5A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.