Subminiature slow-blow fuse, 2A current rating, 250V AC voltage rating, featuring a radial package with a 3.4mm diameter termination and 8.6mm length. This fuse offers a time delay blow characteristic, a DC cold resistance of 31mR, and a power dissipation of 870mW. It operates within a temperature range of -40°C to 85°C and is approved by VDE, cULus, CCC, PSE, SEMKO, and KC. The plastic body measures 8.5mm in diameter and 9.2mm in height, with a through-hole mount.
Eaton SR-5H-2A-BK technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 9.2mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 31mR |
| Diameter | 3.4mm |
| Fuse Current | 2A |
| Height | 0.362inch |
| Length | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 870mW |
| Reach SVHC Compliant | No |
| Series | SR-5H |
| Termination | Radial |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5H-2A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.