Eaton SR-5H-400MA-APH technical specifications.
| Approvals | cURus |
| Package/Case | Radial |
| Current Rating | 400mA |
| DC Cold Resistance | 285mR |
| Height | 0.362inch |
| Packaging | Tape and Reel |
| Series | SR-5H |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5H-400MA-APH to view detailed technical specifications.
No datasheet is available for this part.