Eaton SR-5H-4A-AP technical specifications.
| Current Rating | 4A |
| Diameter | 3.4mm |
| Length | 8.6mm |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | SR-5H |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5H-4A-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.