Eaton SR-5H-4A-APH technical specifications.
| Approvals | VDE, cURus, CCC, PSE, SEMKO, KC |
| Package/Case | Radial |
| Current Rating | 4A |
| DC Cold Resistance | 13mR |
| Diameter | 3.4mm |
| Height | 0.362inch |
| Length | 8.6mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SR-5H |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5H-4A-APH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.