Eaton SR-5H-630MA-APH technical specifications.
| Approvals | cURus |
| Package/Case | Radial |
| Current Rating | 630mA |
| DC Cold Resistance | 162mR |
| Diameter | 3.4mm |
| Height | 0.362inch |
| Length | 8.6mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SR-5H |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5H-630MA-APH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.