Eaton SRY technical specifications.
| Current Rating | 15A |
| Fuse Size | N/A |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 9.760001oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton SRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
