Eaton SS-5-1-6A-BK technical specifications.
| Current Rating | 1.6A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 24A²s |
| Typical Cold Resistance | 0.047Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton SS-5-1-6A-BK to view detailed technical specifications.
No datasheet is available for this part.