Eaton SS-5-1.25A-BK1 technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 8.5 X 4.3 X 7.85 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 8.5 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 7.85 |
| Seated Plane Height (mm) | 7.85 |
| Termination Style | Radial |
| Current Rating | 1.25A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 12.75A²s |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton SS-5-1.25A-BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.