Eaton SS-5-2-5A-BK technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 2.5A |
| Depth | 4.3mm |
| Fuse Current | 2.5A |
| Length | 8.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5-2-5A-BK to view detailed technical specifications.
No datasheet is available for this part.