Eaton SS-5-500MA-AP technical specifications.
| Approvals | VDE, cULus, CQC, SEMKO |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 500mA |
| DC Cold Resistance | 257.5mR |
| Depth | 4.3mm |
| Fuse Current | 500mA |
| Height | 0.329inch |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS-5 |
| Voltage Rating (AC) | 250V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5-500MA-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.