Eaton SS-5-60MA-AP technical specifications.
| Package/Case | Radial |
| Current Rating | 60mA |
| Height | 4.3mm |
| Length | 8.5mm |
| Package Quantity | 1400 |
| Packaging | Ammo Pack |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 1.600027oz |
| Width | 7.85mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5-60MA-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.