
Subminiature slow-blow fuse with 800mA current rating and 250V AC voltage rating. Features a radial package with dimensions of 8.5mm length, 4.3mm depth, and 8.35mm height. Body material is plastic, and it offers through-hole mounting. Approvals include VDE, cULus, CQC, and SEMKO. Operating temperature range is -40°C to 125°C.
Eaton SS-5-800MA-BK technical specifications.
| Approvals | VDE, cULus, CQC, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 118mR |
| Depth | 4.3mm |
| Fuse Current | 800mA |
| Height | 0.329inch |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bag |
| Power Dissipation | 430mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SS-5 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.169inch |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5-800MA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
