Subminiature fast-acting fuse, 1.25A current rating, 250V AC voltage rating. Features radial termination, through-hole mounting, and a plastic body. Dimensions are 8.5mm length, 7.85mm width, and 8.35mm height. Operating temperature range from -40°C to 85°C. Includes cULus and PSE approvals.
Eaton SS-5F-1.25A-BK technical specifications.
| Approvals | cULus, PSE |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 1.25A |
| DC Cold Resistance | 116.5mR |
| Fuse Current | 1.25A |
| Height | 0.329inch |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 116.5mR |
| RoHS Compliant | Yes |
| Series | SS-5F |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Width | 7.85mm |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5F-1.25A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.