Eaton SS-5F-2A-AP technical specifications.
| Current Rating | 2A |
| Height | 4.3mm |
| Length | 8.5mm |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | SS-5F |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| Width | 7.85mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5F-2A-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.