Subminiature fast-acting fuse with a 2A current rating and 250V AC voltage rating. Features a radial termination and through-hole mounting for easy integration. Operating temperature range spans from -40°C to 85°C, with a DC cold resistance of 55.5mR. Approvals include cULus and PSE, and the component is RoHS compliant. Dimensions are 8.5mm (length) x 4.3mm (width) x 7.85mm (height).
Eaton SS-5F-2A-BK technical specifications.
| Approvals | cULus, PSE |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 55.5mR |
| Fuse Current | 2A |
| Fuse Size | 8.5 X 4.3 X 7.85mm |
| Height | 0.329inch |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 55.5mR |
| RoHS Compliant | Yes |
| Series | SS-5F |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 2.4oz |
| Width | 7.85mm |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5F-2A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.