Eaton SS-5F-7A-BK1 technical specifications.
| Termination Style | Radial |
| Current Rating | 7A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Acting | Fast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 107.0518A²s |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton SS-5F-7A-BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.