Eaton SS-5F-800MA-AP technical specifications.
| Approvals | cULus |
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 225mR |
| Height | 0.329inch |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS-5F |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| Width | 7.85mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5F-800MA-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
