
Subminiature slow-blow fuse, 1.6A current rating, 250VAC voltage rating. Features a plastic body with radial terminals for through-hole mounting. Dimensions are 8.5mm length, 7.85mm width, and 8.35mm height. Compliant with RoHS and holds multiple international approvals including VDE, TUV, cURus, CQC, PSE, and KC. Supplied in bulk packaging.
Eaton SS-5H-1.6A-BK technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 1.6A |
| DC Cold Resistance | 43mR |
| Fuse Current | 1.6A |
| Height | 0.337inch |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 43mR |
| RoHS Compliant | Yes |
| Series | SS-5H |
| Termination | Radial |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Width | 7.85mm |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5H-1.6A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.