Eaton SS-5H-1.6A-BKH technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 1.6A |
| DC Cold Resistance | 43mR |
| Fuse Current | 1.6A |
| Height | 0.337inch |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 43mR |
| RoHS Compliant | Yes |
| Series | SS-5H |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Width | 7.85mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5H-1.6A-BKH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.