Eaton SS-5H-1A-APH technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 1A |
| Fuse Current | 1A |
| Height | 0.337inch |
| Length | 0.335inch |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | SS-5H |
| Voltage Rating (AC) | 300V |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5H-1A-APH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
