
Subminiature slow-blow fuse, 4A current rating, 250VAC voltage rating, featuring a plastic body with radial termination for through-hole mounting. This fuse operates within a temperature range of -40°C to 85°C and boasts VDE, TUV, cURus, CQC, PSE, and KC approvals. Dimensions are 8.5mm length, 7.85mm width, and 4.3mm height, with a resistance of 12mR.
Eaton SS-5H-4A-BK technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 4A |
| Fuse Current | 4A |
| Height | 4.3mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 12mR |
| Series | SS-5H |
| Termination | Radial |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Width | 7.85mm |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5H-4A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
