
Subminiature slow-blow fuse with a 6.3A current rating and 250VAC voltage rating. Features a plastic body with radial termination and dimensions of 8.5mm (length) x 7.85mm (width) x 8.35mm (height). Operates within a temperature range of -40°C to 85°C and boasts a DC cold resistance of 7.4mR. Certified with VDE, TUV, cURus, CQC, PSE, and KC approvals, this RoHS compliant component is supplied in bulk packaging.
Eaton SS-5H-6.3A-BK technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 6.3A |
| DC Cold Resistance | 7.4mR |
| Fuse Current | 6.3A |
| Height | 0.337inch |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 7.4mR |
| RoHS Compliant | Yes |
| Series | SS-5H |
| Termination | Radial |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Width | 7.85mm |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5H-6.3A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.