Eaton SSD2 technical specifications.
| Body Diameter | 12mm |
| Body Height | 23mm |
| Current | 2A |
| Current Rating | 2A |
| Diameter | 12.1mm |
| Fuse Size | 12 X 48mm |
| Length | 47mm |
| Max Voltage Rating (AC) | 240V |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSD |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Weight | 0.448oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SSD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.