
Eaton ST-COVER technical specifications.
| Color | Black |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | ST |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ST-COVER to view detailed technical specifications.
No datasheet is available for this part.
