Eaton T-0.3 technical specifications.
| Current Rating | 0.3A |
| Type | Plug |
| Voltage Rating | 125V |
| Termination Style | Plug |
| Acting | Slow Blow |
| Number of Terminals | 2 |
Download the complete datasheet for Eaton T-0.3 to view detailed technical specifications.
No datasheet is available for this part.