Eaton T-1-1/8 technical specifications.
| Current Rating | 1.125A |
| Fuse Size | 1.16 X 1.375in |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Stud |
| Voltage Rating (AC) | 125V |
| Weight | 1.04oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton T-1-1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.