Eaton T-15BC technical specifications.
| Current Rating | 15A |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | T |
| Termination | Stud |
| Voltage Rating (AC) | 125V |
| Weight | 0.800013oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton T-15BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.