Eaton T-6-1/4BC technical specifications.
| Current Rating | 6.25A |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | T |
| Termination | Stud |
| Voltage Rating (AC) | 125V |
| Weight | 0.719942oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton T-6-1/4BC to view detailed technical specifications.
No datasheet is available for this part.