
The Eaton T0-1-102/EA/SVB is a single-element linear voltage regulator with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is rated for 440V and has an IP65 rating. The device is designed for flush mounting and features a screw termination. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton T0-1-102/EA/SVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 41mm |
| Element Configuration | Single |
| Length | 90mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Number of Poles | 2 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 440V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-1-102/EA/SVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
