Eaton T0-1-8200/E technical specifications.
| Depth | 41mm |
| Number of Poles | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton T0-1-8200/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.