
The Eaton T30030-4CR is a screw mount fuse holder with a current rating of 30A and a voltage rating of 300V. It features a chassis mount design with screw termination and is available in bulk packaging. The fuse holder is not radiation hardened and has a weight of approximately 9.6 ounces. It is designed for use in circuit protection applications and is part of the T300 series.
Eaton T30030-4CR technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class T |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T300 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton T30030-4CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
