Eaton T30200-1STRC200 technical specifications.
| Current Rating | 200A |
| Fuse Size | Class T |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | T300 |
| Termination | Screw |
| Voltage | 300V |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton T30200-1STRC200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.