Eaton T30400-1C technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 201 |
| Color | Black |
| Current Rating | 400A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | Class T |
| Illumination Type | Illuminated |
| Material | Glass, Polyester |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T300 |
| Termination | Lug |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.25lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton T30400-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
