
Eaton T5-1-102/I5/SVB technical specifications.
| Depth | 125mm |
| Length | 280mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 440V |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T5-1-102/I5/SVB to view detailed technical specifications.
No datasheet is available for this part.