Eaton T60100-3C technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyester |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 100A |
| Depth | 121.41mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | N/A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Material | Polyester |
| Mount | Chassis Mount |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T600 |
| Termination | Lug |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton T60100-3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.